Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FA1R8JF | |
|---|---|
DigiKey Part Number | PCD1828TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA1R8JF |
Description | FIXED IND 1.8UH 200MA 820 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 200 mA 820mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA1R8JF Models |
Category | DC Resistance (DCR) 820mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-1R8JL | Bourns Inc. | 0 | CM322522-1R8JL-ND | 0,09928 € | Direct |
| IMC1210BN1R8J | Vishay Dale | 0 | IMC1210BN1R8J-ND | 0,62604 € | Direct |
| IMC1210EB1R8J | Vishay Dale | 0 | IMC1210EB1R8J-ND | 0,62604 € | Direct |
| IMC1210ER1R8J | Vishay Dale | 0 | 541-1655-2-ND | 0,51305 € | Direct |
| IMC1210SY1R8J | Vishay Dale | 0 | IMC1210SY1R8J-ND | 0,32139 € | Direct |








