Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FA1R5KF | |
|---|---|
DigiKey Part Number | PCD1010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA1R5KF |
Description | FIXED IND 1.5UH 210MA 750 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 210 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA1R5KF Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A1152K100 | TDK | 6.114 | 495-1697-1-ND | 0,34000 € | Direct |
| B82422H1152K000 | TDK | 4.571 | 495-2640-1-ND | 0,40000 € | Direct |
| B82422T1152K000 | TDK | 2.430 | 495-5647-1-ND | 0,31000 € | Direct |
| CM322522-1R5JL | Bourns Inc. | 0 | CM322522-1R5JL-ND | 0,10007 € | Direct |
| CM322522-1R5KL | Bourns Inc. | 7.413 | 118-CM322522-1R5KLCT-ND | 0,22000 € | Direct |






