Direct
Direct
Direct
Direct

ELJ-FA181KF | |
|---|---|
DigiKey Part Number | PCD1035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA181KF |
Description | FIXED IND 180UH 50MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 50 mA 17Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA181KF Models |
Category | DC Resistance (DCR) 17Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC1210BN181K | Vishay Dale | 0 | IMC1210BN181K-ND | 0,89274 € | Direct |
| IMC1210EB181K | Vishay Dale | 0 | IMC1210EB181K-ND | 0,89274 € | Direct |
| IMC1210ER181K | Vishay Dale | 0 | IMC1210ER181K-ND | 0,51951 € | Direct |
| IMC1210SY181K | Vishay Dale | 0 | IMC1210SY181K-ND | 0,55350 € | Direct |


