Direct
Direct
Similar
Similar

ELJ-FA101JFD | |
|---|---|
DigiKey Part Number | PCD2325TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA101JFD |
Description | FIXED IND 100UH 70MA 14 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 70 mA 14Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA101JFD Models |
Category | DC Resistance (DCR) 14Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-104J | Delevan | 0 | DN42031JCT-ND | 2,25000 € | Direct |
| CM322522-101JL | Bourns Inc. | 0 | CM322522-101JL-ND | 0,09928 € | Direct |
| ISC1210EB101J | Vishay Dale | 0 | ISC1210EB101J-ND | 0,78972 € | Similar |
| ISC1210ER101J | Vishay Dale | 0 | ISC1210ER101J-ND | 0,58891 € | Similar |




