ELJ-EA680KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,26401 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,71344 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,71344 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,58880 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,40418 €
Datasheet

Direct


TDK
In Stock: 5.369
Unit Price: 0,23000 €
Datasheet

Direct


Delevan
In Stock: 0
Unit Price: 1,80962 €
Datasheet
68 µH Shielded Wirewound Inductor 60 mA 1.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-EA680KF

DigiKey Part Number
PCD1428TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-EA680KF
Description
FIXED IND 68UH 60MA 1.5 OHM SMD
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 60 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-EA680KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes