ELJ-EA2R2MF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6.331
Unit Price: 0,23000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,53790 €
Datasheet
2.2 µH Shielded Wirewound Inductor 350 mA 100mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-EA2R2MF

DigiKey Part Number
PCD1419TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-EA2R2MF
Description
FIXED IND 2.2UH 350MA 100 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 350 mA 100mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-EA2R2MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
7 @ 7.96MHz
Series
Frequency - Self Resonant
65MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLFV32T-2R2M-EFTDK6.331445-15767-1-ND0,23000 €Direct
1210R-222KDelevan01210R-222K-ND1,53790 €Similar
Obsolete
This product is no longer manufactured. View Substitutes