Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ELJ-EA150KF | |
|---|---|
DigiKey Part Number | PCD1424TR-ND - Tape & Reel (TR) PCD1424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-EA150KF |
Description | FIXED IND 15UH 145MA 320 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 145 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-EA150KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |





