
ELF-25C012F | |
|---|---|
DigiKey Part Number | PLK1317-ND |
Manufacturer | |
Manufacturer Product Number | ELF-25C012F |
Description | CMC 1.2A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.2A DCR 310mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 310mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 115°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.2A | Base Product Number |

