ELF-24V028A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 40
Unit Price: 22,65000 €
Datasheet
2 Line Common Mode Choke Through Hole 2.8A DCR 100mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-24V028A

DigiKey Part Number
PLK1124-ND
Manufacturer
Manufacturer Product Number
ELF-24V028A
Description
CMC 2.8A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.8A DCR 100mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
1.457" L x 0.945" W (37.00mm x 24.00mm)
Packaging
Bulk
Height (Max)
1.673" (42.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV28-3.0-02-9M0-XTE Connectivity Schaffner0817-1050-ND3,68000 €Similar
RD6127-10-9M0TE Connectivity Schaffner40817-2019-ND22,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes