ELF-24V020A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 3,06159 €
Datasheet

Similar


TDK
In Stock: 3.254
Unit Price: 2,46000 €
Datasheet
2 Line Common Mode Choke Through Hole 2A DCR 161mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-24V020A

DigiKey Part Number
PLK1122-ND
Manufacturer
Manufacturer Product Number
ELF-24V020A
Description
CMC 2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 161mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
161mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
1.457" L x 0.945" W (37.00mm x 24.00mm)
Packaging
Bulk
Height (Max)
1.673" (42.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82725J2202N020TDK0B82725J2202N020-ND3,06159 €Similar
B82734R2232B030TDK3.254495-2793-ND2,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes