ELF-21V030A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 803
Unit Price: 4,11000 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 2,26000 €
Datasheet
2 Line Common Mode Choke Through Hole 3A DCR 58mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-21V030A

DigiKey Part Number
PLK1114-ND
Manufacturer
Manufacturer Product Number
ELF-21V030A
Description
CMC 3A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3A DCR 58mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
58mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
1.142" L x 0.827" W (29.00mm x 21.00mm)
Packaging
Bulk
Height (Max)
1.398" (35.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744823422Würth Elektronik803732-1445-ND4,11000 €Similar
B82734R2322B030TDK500495-2795-ND2,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes