Similar

ELF-21V006A | |
|---|---|
DigiKey Part Number | PLK1102-ND |
Manufacturer | |
Manufacturer Product Number | ELF-21V006A |
Description | CMC 600MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 1.294Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.294Ohm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 1.142" L x 0.827" W (29.00mm x 21.00mm) |
Packaging Bulk | Height (Max) 1.398" (35.50mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2823NP-683 | Sumida America Inc. | 0 | 308-1371-ND | 1,48793 € | Similar |


