ELF-21N018A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 1,51497 €
Datasheet
2 Line Common Mode Choke Through Hole 1.8A DCR 160mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-21N018A

DigiKey Part Number
PLK1198-ND
Manufacturer
Manufacturer Product Number
ELF-21N018A
Description
CMC 1.8A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.8A DCR 160mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
160mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.787" L x 1.260" W (20.00mm x 32.00mm)
Packaging
Bulk
Height (Max)
1.181" (30.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS26V-R180123KEMET0399-10591-ND1,51497 €Similar
Obsolete
This product is no longer manufactured. View Substitutes