Similar
Similar

ELF-21N006A | |
|---|---|
DigiKey Part Number | PLK1192-ND |
Manufacturer | |
Manufacturer Product Number | ELF-21N006A |
Description | CMC 600MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 1.25Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.25Ohm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.787" L x 1.260" W (20.00mm x 32.00mm) |
Packaging Bulk | Height (Max) 1.181" (30.00mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82734R2701B030 | TDK | 0 | B82734R2701B030-ND | 1,39743 € | Similar |
| EV35-1.0-02-90M | TE Connectivity Schaffner | 0 | 817-1053-ND | 4,10976 € | Similar |



