Direct
Similar

ELF-20N030A | |
|---|---|
DigiKey Part Number | PLK1099-ND |
Manufacturer | |
Manufacturer Product Number | ELF-20N030A |
Description | CMC 3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | ELF-20N030A Models |
Category | DC Resistance (DCR) (Max) 56mOhm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.787" L x 1.260" W (20.00mm x 32.00mm) |
Packaging Bulk | Height (Max) 1.181" (30.00mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS26V-300028 | KEMET | 403 | 399-10586-ND | 2,19000 € | Direct |
| B82734R2322B030 | TDK | 489 | 495-2795-ND | 2,48000 € | Similar |



