Similar

ELF-18N004A | |
|---|---|
DigiKey Part Number | PLK1078-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18N004A |
Description | CMC 400MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 2.72Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.72Ohm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.709" L x 1.083" W (18.00mm x 27.50mm) |
Packaging Bulk | Height (Max) 1.083" (27.50mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82732R2401B030 | TDK | 0 | B82732R2401B030-ND | 1,00878 € | Similar |


