Similar
Similar
Similar

ELF-18D656D | |
|---|---|
DigiKey Part Number | PLK1226-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D656D |
Description | CMC 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.3A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.827" W (29.00mm x 21.00mm) | |
Height (Max) | 1.362" (34.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


