ELF-18D650Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 444
Unit Price: 2,66000 €
2 Line Common Mode Choke Through Hole 1A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D650Q

DigiKey Part Number
PLK1217-ND
Manufacturer
Manufacturer Product Number
ELF-18D650Q
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Panasonic Industry
Operating Temperature
-20°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
1.142" L x 0.827" W (29.00mm x 21.00mm)
Part Status
Obsolete
Height (Max)
1.362" (34.60mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV24-0.8-02-18MTE Connectivity Schaffner444817-1039-ND2,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes