ELF-18D650K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 12.949
Unit Price: 1,85000 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 2,46000 €
Datasheet
2 Line Common Mode Choke Through Hole 1.8A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D650K

DigiKey Part Number
PLK1220-ND
Manufacturer
Manufacturer Product Number
ELF-18D650K
Description
CMC 1.8A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.8A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.8A
Manufacturer
Panasonic Industry
Operating Temperature
-20°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
1.142" L x 0.827" W (29.00mm x 21.00mm)
Part Status
Obsolete
Height (Max)
1.362" (34.60mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82732R2172B030TDK12.949495-2778-ND1,85000 €Similar
B82734R2322B030TDK500495-2795-ND2,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes