Similar

ELF-18D650B | |
|---|---|
DigiKey Part Number | PLK1009-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D650B |
Description | CMC 2.4A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2.4A DCR 101mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 101mOhm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 1.142" L x 0.827" W (29.00mm x 21.00mm) |
Packaging Bulk | Height (Max) 1.362" (34.60mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82734R2462B030 | TDK | 562 | 495-2796-ND | 2,48000 € | Similar |


