Similar

ELF-18D612 | |
|---|---|
DigiKey Part Number | PLK1034-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D612 |
Description | CMC 22MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 540mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 540mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" L x 1.142" W (28.50mm x 29.00mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |


