Similar

ELF-18D609 | |
|---|---|
DigiKey Part Number | PLK1278-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D609 |
Description | CMC 12MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 309mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 309mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.122" L x 1.142" W (28.50mm x 29.00mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 12 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF2823NP-123 | Sumida America Inc. | 0 | 308-1368-ND | 1,58040 € | Similar |


