Similar

ELF-18D608 | |
|---|---|
DigiKey Part Number | PLK1032-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D608 |
Description | CMC 1MH 3.4A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.4A DCR 45mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 45mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.122" L x 1.142" W (28.50mm x 29.00mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 1 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82732R2142B030 | TDK | 614 | 495-2777-ND | 1,89000 € | Similar |


