
ELF-18D606F | |
|---|---|
DigiKey Part Number | PLK1289-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D606F |
Description | CMC 18MH 1.2A 2LN TH |
Customer Reference | |
Detailed Description | 18 mH 2 Line Common Mode Choke Through Hole 1.2A DCR 331mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 331mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 1.122" L x 1.142" W (28.50mm x 29.00mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 18 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.2A | Base Product Number |

