ELF-18D450B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 444
Unit Price: 2,68000 €
Datasheet
2 Line Common Mode Choke Through Hole 800mA DCR 655mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D450B

DigiKey Part Number
PLK1007-ND
Manufacturer
Manufacturer Product Number
ELF-18D450B
Description
CMC 800MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 800mA DCR 655mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
655mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.709" W (25.00mm x 18.00mm)
Height (Max)
1.173" (29.80mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes