
ELF-18D423 | |
|---|---|
DigiKey Part Number | PLK1258-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D423 |
Description | CMC 27MH 600MA 2LN TH |
Customer Reference | |
Detailed Description | 27 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.136Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.136Ohm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.945" L x 0.984" W (24.00mm x 25.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 27 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 600mA | Base Product Number |

