Similar

ELF-18D417F | |
|---|---|
DigiKey Part Number | PLK1268-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D417F |
Description | CMC 18MH 800MA 2LN TH |
Customer Reference | |
Detailed Description | 18 mH 2 Line Common Mode Choke Through Hole 800mA DCR 655mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 655mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.945" L x 0.984" W (24.00mm x 25.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 18 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EH24-0.8-02-18M | TE Connectivity Schaffner | 250 | 817-1008-ND | 2,54000 € | Similar |


