ELF-18D290C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 216
Unit Price: 1,81000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,75790 €
Datasheet
2 Line Common Mode Choke Through Hole 400mA DCR 1.707Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D290C

DigiKey Part Number
PLK1004-ND
Manufacturer
Manufacturer Product Number
ELF-18D290C
Description
CMC 400MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 400mA DCR 1.707Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.707Ohm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.827" L x 0.630" W (21.00mm x 16.00mm)
Packaging
Bulk
Height (Max)
0.886" (22.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82731M2401A033TDK216495-2764-ND1,81000 €Similar
LF2020NP-223Sumida America Inc.0308-1351-ND0,75790 €Similar
Obsolete
This product is no longer manufactured. View Substitutes