ELF-18D270J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 106
Unit Price: 1,96000 €
2 Line Common Mode Choke Through Hole 300mA DCR 2.691Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D270J

DigiKey Part Number
PLK1251-ND
Manufacturer
Manufacturer Product Number
ELF-18D270J
Description
CMC 300MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 300mA DCR 2.691Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.691Ohm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Packaging
Bulk
Height (Max)
0.787" (20.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EH20-0.3-02-33MTE Connectivity Schaffner106817-1000-ND1,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes