Similar

ELF-18D219 | |
|---|---|
DigiKey Part Number | PLK1246-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D219 |
Description | CMC 2.7MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 2.7 mH 2 Line Common Mode Choke Through Hole 1.3A DCR 197mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 197mOhm (Typ) |
Manufacturer Panasonic Industry | Voltage Rating - AC 250V |
Series | Operating Temperature -20°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.787" L x 0.827" W (20.00mm x 21.00mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 2.7 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7448640397 | Würth Elektronik | 57 | 732-1659-5-ND | 1,69000 € | Similar |


