1.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 119mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D217

DigiKey Part Number
PLK1019-ND
Manufacturer
Manufacturer Product Number
ELF-18D217
Description
CMC 1.5MH 1.6A 2LN TH
Customer Reference
Detailed Description
1.5 mH 2 Line Common Mode Choke Through Hole 1.6A DCR 119mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
119mOhm (Typ)
Manufacturer
Panasonic Industry
Voltage Rating - AC
250V
Series
Operating Temperature
-20°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Number of Lines
2
Height (Max)
0.787" (20.00mm)
Inductance @ Frequency
1.5 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.