ELF-18D216 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 0
Unit Price: 1,14938 €
Datasheet
3.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 294mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D216

DigiKey Part Number
PLK1020-ND
Manufacturer
Manufacturer Product Number
ELF-18D216
Description
CMC 3.9MH 1A 2LN TH
Customer Reference
Detailed Description
3.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 294mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.9 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
294mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes