8.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 574mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D214

DigiKey Part Number
PLK1243-ND
Manufacturer
Manufacturer Product Number
ELF-18D214
Description
CMC 8.2MH 700MA 2LN TH
Customer Reference
Detailed Description
8.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 574mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
8.2 mH @ 1 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
574mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.