Similar

ELF-18D213 | |
|---|---|
DigiKey Part Number | PLK1245-ND |
Manufacturer | |
Manufacturer Product Number | ELF-18D213 |
Description | CMC 3.3MH 2LN TH |
Customer Reference | |
Detailed Description | 3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250V |
Manufacturer Panasonic Industry | Operating Temperature -20°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.787" L x 0.827" W (20.00mm x 21.00mm) |
Part Status Obsolete | Height (Max) 0.787" (20.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 3.3 mH @ 1 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EH20-1.2-02-3M3 | TE Connectivity Schaffner | 50 | 817-1004-ND | 2,06000 € | Similar |


