ELF-17N010A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 516
Unit Price: 2,05000 €
Datasheet

Similar


TDK
In Stock: 2.525
Unit Price: 2,16000 €
Datasheet

Similar


KEMET
In Stock: 1.464
Unit Price: 1,52000 €
Datasheet
2 Line Common Mode Choke Through Hole 1A DCR 369mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-17N010A

DigiKey Part Number
PLK1175-ND
Manufacturer
Manufacturer Product Number
ELF-17N010A
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 369mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
369mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.591" L x 0.894" W (15.00mm x 22.70mm)
Packaging
Bulk
Height (Max)
0.886" (22.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82722J2102N001TDK516495-2745-ND2,05000 €Similar
B82732R2102B030TDK2.525495-75232-ND2,16000 €Similar
SS11VL-R10093KEMET1.464399-10556-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes