ELF-17N008A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,20813 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,53000 €
Datasheet
2 Line Common Mode Choke Through Hole 800mA DCR 548mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-17N008A

DigiKey Part Number
PLK1174-ND
Manufacturer
Manufacturer Product Number
ELF-17N008A
Description
CMC 800MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 800mA DCR 548mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
548mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.591" L x 0.894" W (15.00mm x 22.70mm)
Packaging
Bulk
Height (Max)
0.886" (22.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82722J2801N020TDK0B82722J2801N020-ND1,20813 €Similar
SS11VL-R08125KEMET0399-10555-ND1,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes