ELF-17N002A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 758
Unit Price: 1,87000 €
Datasheet
2 Line Common Mode Choke Through Hole 200mA DCR 7.543Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-17N002A

DigiKey Part Number
PLK1168-ND
Manufacturer
Manufacturer Product Number
ELF-17N002A
Description
CMC 200MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 200mA DCR 7.543Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
7.543Ohm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.591" L x 0.894" W (15.00mm x 22.70mm)
Packaging
Bulk
Height (Max)
0.886" (22.50mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS21V-R031380KEMET758399-10549-ND1,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes