ELF-16M100A | |
|---|---|
DigiKey Part Number | PLK1163-ND |
Manufacturer | |
Manufacturer Product Number | ELF-16M100A |
Description | CMC 1A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1A DCR 270mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 270mOhm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.591" L x 0.709" W (15.00mm x 18.00mm) |
Packaging Bulk | Height (Max) 0.807" (20.50mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 1A |