ELF-16M040A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.716
Unit Price: 1,83000 €
Datasheet
2 Line Common Mode Choke Through Hole 400mA DCR 1.8Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-16M040A

DigiKey Part Number
PLK1158-ND
Manufacturer
Manufacturer Product Number
ELF-16M040A
Description
CMC 400MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 400mA DCR 1.8Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
1.8Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.709" W (15.00mm x 18.00mm)
Height (Max)
0.807" (20.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes