2 Line Common Mode Choke Through Hole 700mA DCR 360mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-14M070E

DigiKey Part Number
PLK1152-ND
Manufacturer
Manufacturer Product Number
ELF-14M070E
Description
CMC 700MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 700mA DCR 360mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
360mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.630" L x 0.571" W (16.00mm x 14.50mm)
Packaging
Bulk
Height (Max)
0.472" (12.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.