2 Line Common Mode Choke Through Hole 800mA DCR 330mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-11M080E

DigiKey Part Number
PLK1143-ND
Manufacturer
Manufacturer Product Number
ELF-11M080E
Description
CMC 800MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 800mA DCR 330mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
330mOhm (Typ)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Size / Dimension
0.630" L x 0.413" W (16.00mm x 10.50mm)
Packaging
Bulk
Height (Max)
0.669" (17.00mm)
Part Status
Obsolete
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Base Product Number
Current Rating (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.