ELF-11M020E | |
|---|---|
DigiKey Part Number | PLK1137-ND |
Manufacturer | |
Manufacturer Product Number | ELF-11M020E |
Description | CMC 200MA 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 200mA DCR 4.3Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.3Ohm (Typ) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Size / Dimension 0.630" L x 0.413" W (16.00mm x 10.50mm) |
Packaging Bulk | Height (Max) 0.669" (17.00mm) |
Part Status Obsolete | Package / Case Vertical, 4 PC Pin |
Number of Lines 2 | Base Product Number |
Current Rating (Max) 200mA |