Similar

ELC11D561F | |
|---|---|
DigiKey Part Number | ELC11D561F-ND |
Manufacturer | |
Manufacturer Product Number | ELC11D561F |
Description | FIXED IND 560UH 730MA 620 MOHM |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 730 mA 620mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC11D561F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 620mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Drum Core, Wirewound | Supplier Device Package Radial Lead |
Material - Core | Size / Dimension 0.453" Dia (11.50mm) |
Inductance | Height - Seated (Max) 0.547" (13.90mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-561KL | Bourns Inc. | 889 | RLB9012-561KL-ND | 0,53000 € | Similar |


