ELC11D271F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 56
Unit Price: 0,53000 €
Datasheet
Image for ELC11D271F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC11D271F

DigiKey Part Number
ELC11D271F-ND
Manufacturer
Manufacturer Product Number
ELC11D271F
Description
FIXED IND 270UH 1.1A 320 MOHM TH
Customer Reference
Detailed Description
270 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 320mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC11D271F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
320mOhm
Series
Inductance Frequency - Test
10 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Vertical Cylinder
Type
Drum Core, Wirewound
Supplier Device Package
Radial Lead
Material - Core
Size / Dimension
0.453" Dia (11.50mm)
Inductance
Height - Seated (Max)
0.547" (13.90mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB9012-271KLBourns Inc.56RLB9012-271KL-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes