ELC11D151F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 0,85885 €
Datasheet
Image for ELC11D151F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC11D151F

DigiKey Part Number
ELC11D151F-ND
Manufacturer
Manufacturer Product Number
ELC11D151F
Description
FIXED IND 150UH 1.4A 180 MOHM TH
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC11D151F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.547" (13.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes