ELC11D103F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2.469
Unit Price: 0,53000 €
Datasheet
Image for ELC11D103F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC11D103F

DigiKey Part Number
ELC11D103F-ND
Manufacturer
Manufacturer Product Number
ELC11D103F
Description
FIXED IND 10MH 160MA 11.8 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 160 mA 11.8Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
ELC11D103F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11.8Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.547" (13.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes