
ELC11D100F | |
|---|---|
DigiKey Part Number | ELC11D100F-ND |
Manufacturer | |
Manufacturer Product Number | ELC11D100F |
Description | FIXED IND 10UH 3.5A 29 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 29mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | ELC11D100F Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 29mOhm |
Series | Inductance Frequency - Test 10 kHz |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Vertical Cylinder |
Type Drum Core, Wirewound | Supplier Device Package Radial Lead |
Material - Core | Size / Dimension 0.453" Dia (11.50mm) |
Inductance | Height - Seated (Max) 0.547" (13.90mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744732100 | Würth Elektronik | 100 | 732-3747-ND | 1,12000 € | Similar |


