Similar

ELC-3GN4R7N | |
|---|---|
DigiKey Part Number | PCD2052TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-3GN4R7N |
Description | FIXED IND 4.7UH 760MA 200 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 760 mA 200mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4547.472NLT | Pulse Electronics | 14.216 | 553-4062-1-ND | 0,91000 € | Similar |


