Similar

ELC-3FN680M | |
|---|---|
DigiKey Part Number | PCD2047TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-3FN680M |
Description | FIXED IND 68UH 170MA 4.2 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 170 mA 4.2Ohm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.2Ohm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447732168 | Würth Elektronik | 3.878 | 732-7447732168CT-ND | 0,76000 € | Similar |


