Similar

ELC-3FN5R6N | |
|---|---|
DigiKey Part Number | PCD2039TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-3FN5R6N |
Description | FIXED IND 5.6UH 680MA 310 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 680 mA 310mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |


